text.skipToContent text.skipToNavigation

Manufacturer Part #

HPQ-12/25-D48NB-C

HPQ Series 300 W Single Output 12 V Isolated Quarter Brick DC-DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata Power Solutions HPQ-12/25-D48NB-C - Technical Attributes
Attributes Table
Type: Open Frame
Isolation: Isolated
No of Outputs: Single
Output Power: 300W
Output Voltage: 12V
Input Voltage: 36V to 75V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
120
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9,416.40
USD
Quantity
Unit Price
30+
$78.47
Product Variant Information section