text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE1S2405SC

CRE-1 Series 1 W Single Output 5 V Isolated DC/DC Converter -SIP-4

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Murata Power Solutions CRE1S2405SC - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 24V
Mounting Method: Through Hole
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$89.25
USD
Quantity
Unit Price
35
$2.55
70
$2.52
105
$2.51
140
$2.50
175+
$2.46
Product Variant Information section