Manufacturer Part #
CRE1S2405SC
CRE-1 Series 1 W Single Output 5 V Isolated DC/DC Converter -SIP-4
Product Specification Section
Murata Power Solutions CRE1S2405SC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions CRE1S2405SC - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 24V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$2.55
70
$2.52
105
$2.51
140
$2.50
175+
$2.46
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Through Hole