text.skipToContent text.skipToNavigation

Manufacturer Part #

CRE1S0305S3C

CRE-1 Series 1 W Single Output 5 V Isolated DC/DC Converter - SIP-4

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Date Code:
Product Specification Section
Murata Power Solutions CRE1S0305S3C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 3.3V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.53
USD
Quantity
Unit Price
1
$2.53
20
$2.48
50
$2.45
150
$2.41
400+
$2.35