Manufacturer Part #
CRE1S0305S3C
CRE-1 Series 1 W Single Output 5 V Isolated DC/DC Converter - SIP-4
Product Specification Section
Murata Power Solutions CRE1S0305S3C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata Power Solutions CRE1S0305S3C - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 1W |
Output Voltage: | 5V |
Input Voltage: | 3.3V |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$2.59
80
$2.56
120
$2.55
160
$2.53
200+
$2.50
Product Variant Information section
Available Packaging
Package Qty:
40 per
Mounting Method:
Through Hole