Manufacturer Part #
VMS-160-24
VMS-160 Series 160 W Single Output 24 V Open Frame AC/DC Power Supply
Product Specification Section
CUI Inc VMS-160-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc VMS-160-24 - Technical Attributes
Attributes Table
Type: | Open Frame |
No of Outputs: | Single |
Output Power: | 160W |
Output Voltage: | 24V |
Input Voltage: | 90V to 264V |
Features & Applications
The VMS-160-24 is a High density open frame AC-DC power supply, certified for both medical 60601-1 and ITE 60950-1 safety standards.
This device excels at delivering high power in an extremely compact package, making it ideal for applications where space is limited and energy efficiency is a high priority.
Features:
- Up to 160 W continuous power
- Universal input voltage range
- Industry standard 2” x 4” footprint
- 18 W/in3 power density
- Power factor correction
- 12 V auxiliary fan output
- Over voltage, over current, and short circuit protections
- Medical and ITE safety approvals
- Efficiency up to 90%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50+
$111.68
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray