text.skipToContent text.skipToNavigation

Manufacturer Part #

VMS-160-24

VMS-160 Series 160 W Single Output 24 V Open Frame AC/DC Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc VMS-160-24 - Technical Attributes
Attributes Table
Type: Open Frame
No of Outputs: Single
Output Power: 160W
Output Voltage: 24V
Input Voltage: 90V to 264V
Features & Applications
The VMS-160-24 is a High density open frame AC-DC power supply, certified for both medical 60601-1 and ITE 60950-1 safety standards.

This device excels at delivering high power in an extremely compact package, making it ideal for applications where space is limited and energy efficiency is a high priority.

Features:

  • Up to 160 W continuous power
  • Universal input voltage range
  • Industry standard 2” x 4” footprint
  • 18 W/in3 power density
  • Power factor correction
  • 12 V auxiliary fan output
  • Over voltage, over current, and short circuit protections
  • Medical and ITE safety approvals
  • Efficiency up to 90%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$27,920.00
USD
Quantity
Unit Price
50+
$111.68