Manufacturer Part #
SWI12-12-N-P5
SWI12-N Series 12 W 12 Vout U.S Input Level VI Wall Plug Power Supply
Product Specification Section
CUI Inc SWI12-12-N-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI12-12-N-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 12W |
Output Voltage: | 12V |
Efficiency / MEPS: | Level VI |
Output Current: | 1A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 120mV/°C |
Load Regulation (%): | 5% |
Switching Frequency-Max: | 63Hz |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$9.73
4
$9.59
15
$9.47
25
$9.42
50+
$9.27
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wall Mount