text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI12-12-N-P5

SWI12-N Series 12 W 12 Vout U.S Input Level VI Wall Plug Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc SWI12-12-N-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV/°C
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$4,750.00
USD
Quantity
Web Price
100+
$9.50