SWI10B-12-NB-P5 in Box by CUI Inc | AC/DC Power Supplies | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI10B-12-NB-P5

SWI10B-N Series AC-DC POWER SUPPLY 12V Output NA Input black box,Positive Polari

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
CUI Inc SWI10B-12-NB-P5 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 180mV
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Plug In
Pricing Section
Global Stock:
480
USA:
480
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
160
Multiple Of:
160
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$824.00
USD
Quantity
Unit Price
160+
$5.15