Manufacturer Part #
SWI10B-12-NB-P5
SWI10B-N Series AC-DC POWER SUPPLY 12V Output NA Input black box,Positive Polari
Product Specification Section
CUI Inc SWI10B-12-NB-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SWI10B-12-NB-P5 - Technical Attributes
Attributes Table
Type: | Wall Mount |
No of Outputs: | Single |
Output Power: | 12W |
Output Voltage: | 12V |
Efficiency / MEPS: | Level VI |
Output Current: | 1A |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 180mV |
Operating Temp Range: | 0°C to 40°C |
Isolation: | Isolated |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
160+
$5.38
Product Variant Information section
Available Packaging
Package Qty:
160 per Box
Mounting Method:
Plug In