text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI5-5-V-I38

SMI5 USB Series 5 W 5 V Interchangeable AC Blades Level VI Wall Plug Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code: 2433
Product Specification Section
CUI Inc SMI5-5-V-I38 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
1,300
Germany (Online Only):
1,300
220
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.53
USD
Quantity
Unit Price
1
$7.53
5
$7.44
25
$7.34
50
$7.30
150+
$7.18