text.skipToContent text.skipToNavigation

Manufacturer Part #

SMI5-5-V-I38

SMI5 USB Series 5 W 5 V Interchangeable AC Blades Level VI Wall Plug Adapter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Date Code:
Product Specification Section
CUI Inc SMI5-5-V-I38 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 300mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
240
Multiple Of:
120
Total
$1,819.20
USD
Quantity
Unit Price
1
$7.96
4
$7.85
15
$7.75
30
$7.70
75+
$7.58