text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI18-12-U-P5

SDI18-U Series 19.2 W 12 V Single Output Desktop Level VI 3 Prong AC/DC Adapter

Product Specification Section
CUI Inc SDI18-12-U-P5 - Technical Attributes
Attributes Table
Type: Desktop
No of Outputs: Single
Output Power: 18W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 416mA
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 1%
Switching Frequency-Max: 65kHz
Operating Temp Range: -25°C to +70°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
540
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,534.00
USD
Quantity
Unit Price
60+
$12.10