Manufacturer Part #
SDI18-12-U-P5
SDI18-U Series 19.2 W 12 V Single Output Desktop Level VI 3 Prong AC/DC Adapter
Product Specification Section
CUI Inc SDI18-12-U-P5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
CUI Inc SDI18-12-U-P5 - Technical Attributes
Attributes Table
Type: | Desktop |
No of Outputs: | Single |
Output Power: | 18W |
Output Voltage: | 12V |
Efficiency / MEPS: | Level VI |
Output Current: | 416mA |
Input Voltage (VAC): | 90VAC to 264VAC |
Ripple & Noise: | 120mV |
Load Regulation (%): | 1% |
Switching Frequency-Max: | 65kHz |
Operating Temp Range: | -25°C to +70°C |
Isolation: | Isolated |
Mounting Method: | Wall Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
60+
$12.10
Product Variant Information section
Available Packaging
Package Qty:
60 per Box
Mounting Method:
Wall Mount