text.skipToContent text.skipToNavigation

Manufacturer Part #

RS-50-24

RS-50 Series 52.8 W Single Output 24 V AC/DC Switching Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
MEAN WELL RS-50-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 52.8W
Output Voltage: 24V
Input Voltage: 88V to 264V
Features & Applications

The RS-50-24 is a part of RS-5 series AC/DC power supply. It has an operating temperature ranging from -25°C to +70°C.

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Over load / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 second
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life and high reliability
Pricing Section
Global Stock:
93
Germany (Online Only):
93
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$15.54
USD
Quantity
Web Price
1
$15.54
5
$15.37
30
$15.18
100
$15.05
300+
$14.80
Product Variant Information section