Manufacturer Part #
RS-50-12
RS-50 Series 50.4 W Single Output 12 V AC/DC Switching Power Supply
Product Specification Section
MEAN WELL RS-50-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL RS-50-12 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 50.4W |
Output Voltage: | 12V |
Input Voltage: | 88V to 264V |
Features & Applications
The RS-50 series 50.4 W Single Output 12 V AC/DC High Efficiency Switching Power Supply.
Features:
- Universal AC input / Full range
- Protections:Short circuit/Over load/Over voltage
- Cooling by free air convection
- LED indicator for power on
- 100% full load burn-in test
- All using 105ºC ong life electrolytic capacitors
- Withstand 300VAC surge input for 5 second
- High operating temperature up to 70ºC
- Withstand 5G vibration test
- High efficiency, long life and high reliability
- 3 years warranty
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$15.54
3
$15.35
10
$15.15
20
$15.03
40+
$14.80
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag