text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC15-12SK

RAC15 Series 15 W 85 to 264 VAC Input 12 V Single Output AC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RAC15-12SK - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 15W
Output Voltage: 12V
Output Current: 1670mA
Input Voltage (VAC): 85VAC to 264VAC
Ripple & Noise: 100mV
Load Regulation (%): 1%
Operating Temp Range: -40°C to +85°C
Isolation: Isolated
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
15
Multiple Of:
15
Total
$133.65
USD
Quantity
Unit Price
1
$9.04
5
$8.91
20
$8.81
50
$8.74
125+
$8.61
Product Variant Information section