text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-20-24

IRM-20 Series 21.6 W Single Output 24 V Encapsulated AC/DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code:
Product Specification Section
MEAN WELL IRM-20-24 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 20W
Output Voltage: 24V
Input Voltage: 85V to 264V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.56
USD
Quantity
Unit Price
1
$9.56
4
$9.43
15
$9.30
25
$9.25
50+
$9.10