Manufacturer Part #
IRM-20-24
IRM-20 Series 21.6 W Single Output 24 V Encapsulated AC/DC Converter
Product Specification Section
MEAN WELL IRM-20-24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-20-24 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 20W |
Output Voltage: | 24V |
Input Voltage: | 85V to 264V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
36
Germany (Online Only):
36
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
40
$9.28
80
$9.23
120
$9.19
160
$9.17
200+
$9.10
Product Variant Information section
Available Packaging
Package Qty:
40 per
Mounting Method:
Surface Mount