Manufacturer Part #
IRM-10-12
IRM Series 10W 12V AC/DC Power Supply
Product Specification Section
MEAN WELL IRM-10-12 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-10-12 - Technical Attributes
Attributes Table
No of Outputs: | Single |
Output Power: | 10.2W |
Output Voltage: | 12V |
Input Voltage: | 120V to 430V |
Output Current: | 0.85A to 0A |
Input Voltage (VAC): | 85VAC to 305VAC |
Ripple & Noise: | 200mV |
Load Regulation (%): | 0.5% |
Switching Frequency-Max: | 440Hz |
Operating Temp Range: | -30°C to +70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1
$7.56
4
$7.46
15
$7.37
30
$7.32
75+
$7.20
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole