text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-10-12

IRM Series 10W 12V AC/DC Power Supply

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2323
Product Specification Section
MEAN WELL IRM-10-12 - Technical Attributes
Attributes Table
No of Outputs: Single
Output Power: 10.2W
Output Voltage: 12V
Input Voltage: 120V to 430V
Output Current: 0.85A to 0A
Input Voltage (VAC): 85VAC to 305VAC
Ripple & Noise: 200mV
Load Regulation (%): 0.5%
Switching Frequency-Max: 440Hz
Operating Temp Range: -30°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.44
USD
Quantity
Unit Price
3
$7.48
10
$7.40
20
$7.35
40
$7.30
75+
$7.20
Product Variant Information section