text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-03-5

IRM Series 3 W 85 to 305 Vin Single Output 5 V PCM Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
MEAN WELL IRM-03-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.54
USD
Quantity
Web Price
1
$5.54
5
$5.49
20
$5.42
50
$5.38
125+
$5.30
Product Variant Information section