text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-03-5

IRM Series 3 W 85 to 305 Vin Single Output 5 V PCM Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL IRM-03-5 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 5V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
50
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$27.45
USD
Quantity
Unit Price
5
$5.49
15
$5.43
30
$5.40
50
$5.37
125+
$5.30
Product Variant Information section