text.skipToContent text.skipToNavigation

Manufacturer Part #

IRM-03-15

IRM Series 3 W 85 to 305 Vin Single Output 15 V PCM Mount AC/DC Power Module

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Date Code:
Product Specification Section
MEAN WELL IRM-03-15 - Technical Attributes
Attributes Table
Type: Encapsulated
No of Outputs: Single
Output Power: 3W
Output Voltage: 15V
Input Voltage: 85V to 305V
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.50
USD
Quantity
Unit Price
10
$5.45
20
$5.42
40
$5.38
50
$5.37
150+
$5.30