Manufacturer Part #
IRM-03-15
IRM Series 3 W 85 to 305 Vin Single Output 15 V PCM Mount AC/DC Power Module
Product Specification Section
MEAN WELL IRM-03-15 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL IRM-03-15 - Technical Attributes
Attributes Table
Type: | Encapsulated |
No of Outputs: | Single |
Output Power: | 3W |
Output Voltage: | 15V |
Input Voltage: | 85V to 305V |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$5.28
10
$5.15
30
$5.07
75
$5.00
200+
$4.85
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount