88AB2 in Bulk by Grayhill | Keypads | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

88AB2

Matrix Blank 3 x 4 Keypad

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Grayhill 88AB2 - Technical Attributes
Attributes Table
Current Rating: 10mA
Color: Black
Mounting Method: Panel Mount
Features & Applications

The 88 series Sealed case with Colorful graphic overlays are polyester with a tough acrylic bond to provide maximum protection against dirt and moisture. Second surface printed, the overlay wipes clean and continues to look bright and bold throughout the keyboard life.

Key Features:

  • Sealed Keyboard
  • Colorful Graphic Overlay
  • Audible, Snap-Dome Contact
  • User Legendable Styles
  • 3,000,000 Operations per Button
  • Optional Panel Seal Gasket to Protect Your Equipment

Specifications:

  • Rating at 24 Vdc: 10 milliamps, resistive
  • Contact Resistance: Compatible with MOS, TTL and DTL (10 ohms maximum)
  • Voltage Breakdown: 250 Vac between mutually insulated parts
  • Life Expectancy: 3,000,000 operations per button
  • Contact Bounce: Less than 4 milliseconds at make, 10 milliseconds at break
  • Temperature: -40°C to +80°C

Learn more about the 88 series of Keypads

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$37.94
USD
Quantity
Unit Price
1
$37.94
3
$37.35
5
$37.08
10
$36.71
20+
$36.14
Product Variant Information section