text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSMF4L28A

TPSMF4L28A Series 31.1 V 8.8 A 400 W Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2332
Product Specification Section
Littelfuse TPSMF4L28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 400W
Peak Output Current: 8.8A
Peak Power: 2000W
Standoff Voltage: 28V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2
Germany (Online Only):
2
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.11
USD
Quantity
Unit Price
1
$0.114
15
$0.114
75
$0.114
300
$0.114
1,500+
$0.114