Manufacturer Part #
TPSMF4L28A
TPSMF4L28A Series 31.1 V 8.8 A 400 W Surface Mount TVS Diode - SOD-123FL
Product Specification Section
Littelfuse TPSMF4L28A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TPSMF4L28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 31.1V |
Clamping Voltage-Max: | 45.4V |
Directional: | Uni-Directional |
Power Dissipation: | 400W |
Peak Output Current: | 8.8A |
Peak Power: | 2000W |
Standoff Voltage: | 28V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 34.4V |
Package Style: | SOD-123 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
18,000
USA:
18,000
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.115
6,000
$0.113
15,000
$0.112
30,000+
$0.109
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123
Mounting Method:
Surface Mount