Manufacturer Part #
SZMMBZ27VCLT1G
SZMMBZXXVXLT1G Series 40 W 38 V clamp Dual Common Anode Zener TVS Diode - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SZMMBZ27VCLT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ27VCLT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 25.65V |
Clamping Voltage-Max: | 38V |
Directional: | Uni-Directional |
Power Dissipation: | 40W |
Breakdown Voltage-Max: | 28.35V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0317
9,000
$0.0309
12,000
$0.0307
30,000
$0.03
45,000+
$0.0294
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0317 / Stock: 0 Qty: 3,000+$0.0317 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0317 / Stock: 87,000 Qty: 3,000+$0.0317 Stock: 87,000
- Reel Qty: 3,000+ / Unit Price: $0.0317 / Stock: 2,445,000 Qty: 3,000+$0.0317 Stock: 2,445,000
- Reel Qty: 3,000+ / Unit Price: $0.0317 / Stock: 27,000 Qty: 3,000+$0.0317 Stock: 27,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount