SZMMBZ27VCLT1G in Reel by onsemi | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ27VCLT1G

SZMMBZXXVXLT1G Series 40 W 38 V clamp Dual Common Anode Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
onsemi SZMMBZ27VCLT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.65V
Clamping Voltage-Max: 38V
Directional: Uni-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 28.35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
3,000
$0.0332
9,000
$0.0324
12,000
$0.0322
30,000
$0.0315
45,000+
$0.0308