text.skipToContent text.skipToNavigation

Manufacturer Part #

SZMMBZ27VCLT1G

SZMMBZXXVXLT1G Series 40 W 38 V clamp Dual Common Anode Zener TVS Diode - SOT-23

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2538
Product Specification Section
onsemi SZMMBZ27VCLT1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.65V
Clamping Voltage-Max: 38V
Directional: Uni-Directional
Power Dissipation: 40W
Breakdown Voltage-Max: 28.35V
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
41 Weeks
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$900.00
USD
Quantity
Unit Price
3,000
$0.0316
9,000
$0.0308
12,000
$0.0306
30,000
$0.03
45,000+
$0.0294