Manufacturer Part #
SZMMBZ20VALT3G
SZMMBZ20VALT3G Series 19 V 40 W Zener Transient Voltage Suppressor - SOT-23
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi SZMMBZ20VALT3G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZMMBZ20VALT3G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 19V |
Clamping Voltage-Max: | 28V |
Directional: | Uni-Directional |
Power Dissipation: | 40W |
Breakdown Voltage-Max: | 21V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0199
20,000
$0.0196
30,000
$0.0194
40,000
$0.0193
50,000+
$0.0189
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.0199 / Stock: 230,000 Qty: 10,000+$0.0199 Stock: 230,000
- ReelSelected Variant Qty: 40,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 10,000+$0.0199 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 10,000+$0.0199 Stock: 0
- Reel Qty: 40,000+ / Unit Price: $0.0199 / Stock: 0 Qty: 10,000+$0.0199 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount