Manufacturer Part #
SPT01-335DEE
SPT Series 100 W 36 V Unidirectional Surface Mount TVS Diode - QFN-6
Product Specification Section
STMicroelectronics SPT01-335DEE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SPT01-335DEE - Technical Attributes
Attributes Table
Product Status: | Active |
Breakdown Voltage-Min: | 38V |
Clamping Voltage-Max: | 46V |
Directional: | Uni-Directional |
Peak Output Current: | 2A |
Peak Power: | 100W |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Reverse Current-Max: | 0.2µA |
Forward Voltage: | 1V |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +175°C |
Package Style: | QFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
QFN-6
Mounting Method:
Surface Mount