text.skipToContent text.skipToNavigation

Manufacturer Part #

SPT01-335DEE

SPT Series 100 W 36 V Unidirectional Surface Mount TVS Diode - QFN-6

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
STMicroelectronics SPT01-335DEE - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 38V
Clamping Voltage-Max: 46V
Directional: Uni-Directional
Peak Output Current: 2A
Peak Power: 100W
Test Current: 1mA
Standoff Voltage: 36V
Reverse Current-Max: 0.2µA
Forward Voltage: 1V
Operating Temp Range: -40°C to +100°C
Storage Temperature Range: -40°C to +175°C
Package Style:  QFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
114,000
Germany (Online Only):
114,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,095.00
USD
Quantity
Unit Price
3,000
$0.365
6,000
$0.36
9,000+
$0.355
Product Variant Information section