Manufacturer Part #
SMLVT3V3
SMLVT Series 600 W 3.3 V Uni Directional Transil TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2317 |
Product Specification Section
STMicroelectronics SMLVT3V3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMLVT3V3 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 4.1V |
Clamping Voltage-Max: | 10.3V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 200A |
Reverse Leakage Current: | 200µA |
Peak Power: | 600W |
Standoff Voltage: | 3.3V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +175°C |
Storage Temperature Range: | -65°C to +175°C |
Capacitance: | 5200pF |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Features & Applications
The SMLVT3V3 is a Uni directional transient diode are designed specifically to protect sensitive equipment against over-voltage.
It provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages make them particularly suited to protect voltage sensitive devices
Features:
- Peak pulse power 600 W (10/1000 μs)
- Stand off voltage 3.3 V
- Unidirectional type
- Low clamping factor
- Fast response time
- JEDEC registered package outline
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
2,500
USA:
2,500
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.0904
7,500
$0.0881
10,000
$0.0875
25,000
$0.0856
37,500+
$0.0838
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0904 / Stock: 12,500 Qty: 2,500+$0.0904 Stock: 12,500
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0904 / Stock: 2,500 Qty: 2,500+$0.0904 Stock: 2,500
- Reel Qty: 2,500+ / Unit Price: $0.0874 / Stock: 790,000 Qty: 2,500+$0.0874 Stock: 790,000
- Reel Qty: 10,000+ / Unit Price: $0.0904 / Stock: 0 Qty: 2,500+$0.0904 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount