SMLVT3V3 in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMLVT3V3

SMLVT Series 600 W 3.3 V Uni Directional Transil TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics SMLVT3V3 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 4.1V
Clamping Voltage-Max: 10.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 200A
Reverse Leakage Current: 200µA
Peak Power: 600W
Standoff Voltage: 3.3V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 5200pF
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMLVT3V3 is a Uni directional transient diode are designed specifically to protect sensitive equipment against over-voltage.

It provide high overvoltage protection by clamping action. Their instantaneous response to transient overvoltages make them particularly suited to protect voltage sensitive devices

Features:

  • Peak pulse power 600 W (10/1000 μs)
  • Stand off voltage 3.3 V
  • Unidirectional type
  • Low clamping factor
  • Fast response time
  • JEDEC registered package outline

Applications:

  • Industrial
  • Automotive
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.0904
7,500
$0.0881
10,000
$0.0875
25,000
$0.0856
37,500+
$0.0838