Manufacturer Part #
SMDA15C-LF-T7
SMDA15C Series 4 Ch 30 Vcl 16.7 Vbr 80 pF Bidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA15C-LF-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SMDA15C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 16.7V |
Clamping Voltage-Max: | 24V/30V |
Directional: | Bi-Directional |
Power Dissipation: | 500W |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
670
USA:
670
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$2.27
10
$2.08
40
$1.96
150
$1.85
500+
$1.75
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount