text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDA12C-LF-T7

SMDA12C Series 4 Ch 25.9 Vcl 13.3 Vbr 105 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Date Code: 2001
Product Specification Section
ProTek Devices SMDA12C-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 19V/25.9V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 20A
Peak Power: 500W
Test Current: 1mA
Standoff Voltage: 12V
Reverse Current-Max: 1µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 105pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
590
USA:
590
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.31
USD
Quantity
Unit Price
1
$2.31
10
$2.11
40
$1.99
150
$1.87
500+
$1.77