Manufacturer Part #
SMCJ188A-E3/57T
1500 W 328 V Uni Directional Surface Mount Transient Voltage Suppressor-DO-214AB
Product Specification Section
Vishay SMCJ188A-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ188A-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 209V |
Clamping Voltage-Max: | 328V |
Directional: | Uni-Directional |
Power Dissipation: | 1500W |
Breakdown Voltage-Max: | 231V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
330,650
USA:
330,650
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
850
$0.11
2,550
$0.108
4,250
$0.107
17,000
$0.104
25,500+
$0.103
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount