
Manufacturer Part #
SMCJ150CA-E3/57T
1500 W 167 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Product Specification Section
Vishay SMCJ150CA-E3/57T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SMCJ150CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 167V |
Clamping Voltage-Max: | 243V |
Directional: | Bi-Directional |
Power Dissipation: | 1500W |
Breakdown Voltage-Max: | 185V |
Package Style: | SMC (DO-214AB) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
850
$0.127
2,550
$0.125
4,250
$0.123
17,000
$0.121
25,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
850 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount