text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ150CA-E3/57T

1500 W 167 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Vishay SMCJ150CA-E3/57T - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 167V
Clamping Voltage-Max: 243V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 185V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,400
USA:
20,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
850
Multiple Of:
850
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.40
USD
Quantity
Unit Price
850
$0.124
2,550
$0.122
4,250
$0.121
17,000
$0.118
25,500+
$0.116
Product Variant Information section