text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics SMBJ48CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 40A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 48V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 56.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
642,500
Germany (Online Only):
642,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$142.75
USD
Quantity
Unit Price
2,500
$0.0571
7,500
$0.0557
12,500
$0.055
25,000
$0.0541
50,000+
$0.0528