Manufacturer Part #
SMBJ48CA-TR
SMBJ Series 600 W 77.4 Vcl Bi- Directional Surface Mount TVS Diode - DO-214AA
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics SMBJ48CA-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ48CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 53.3V |
Clamping Voltage-Max: | 77.4V |
Directional: | Bi-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 40A |
Reverse Leakage Current: | 0.2µA |
Standoff Voltage: | 48V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 56.1V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
2,500
$0.0679
7,500
$0.0661
12,500
$0.0654
25,000
$0.0643
50,000+
$0.0627
Product Variant Information section
Available Packaging
- Reel Qty: 15,000+ / Unit Price: $0.0679 / Stock: 0 Qty: 2,500+$0.0679 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0679 / Stock: 47,500 Qty: 2,500+$0.0679 Stock: 47,500
- Reel Qty: 10,000+ / Unit Price: $0.0679 / Stock: 0 Qty: 2,500+$0.0679 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0571 / Stock: 642,500 Qty: 2,500+$0.0571 Stock: 642,500
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0679 / Stock: 0 Qty: 2,500+$0.0679 Stock: 0
- Reel Qty: 2,500+ / Unit Price: $0.0679 / Stock: 10,000 Qty: 2,500+$0.0679 Stock: 10,000
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount