Manufacturer Part #
SMBJ36CA
SMBJ Series 600 W 36 V 64.3 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA
Product Specification Section
Taiwan Semiconductor SMBJ36CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Taiwan Semiconductor SMBJ36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 40V |
Clamping Voltage-Max: | 58.1V |
Directional: | Uni-Directional |
Power Dissipation: | 3W |
Peak Output Current: | 10.8A |
Reverse Leakage Current: | 1µA |
Peak Power: | 600W |
Test Current: | 1mA |
Standoff Voltage: | 36V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
Breakdown Voltage-Max: | 44.2V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0496
9,000
$0.0484
15,000
$0.0478
30,000
$0.0471
60,000+
$0.0459
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount