text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ36CA

SMBJ Series 600 W 36 V 64.3 Vcl Bidirectional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Taiwan Semiconductor SMBJ36CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 58.1V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 10.8A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 36V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 44.2V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
30000
Multiple Of:
3000
Total
$1,647.00
USD
Quantity
Unit Price
3,000
$0.058
9,000
$0.0565
12,000
$0.0561
30,000
$0.0549
45,000+
$0.0538
Product Variant Information section