text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ20A-TR

SMBJ Series 23.4 V Uni-Directional Surface Mount TVS Diode - SMB

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics SMBJ20A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 22.2V
Clamping Voltage-Max: 42.8V
Directional: Uni-Directional
Peak Output Current: 90A
Peak Power: 600W
Standoff Voltage: 20V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 23.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
15,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
12500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$745.00
USD
Quantity
Unit Price
2,500
$0.0619
7,500
$0.0604
12,500
$0.0596
25,000
$0.0587
50,000+
$0.0572