Manufacturer Part #
SMBJ20A-TR
SMBJ Series 23.4 V Uni-Directional Surface Mount TVS Diode - SMB
Product Specification Section
STMicroelectronics SMBJ20A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ20A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 22.2V |
Clamping Voltage-Max: | 42.8V |
Directional: | Uni-Directional |
Peak Output Current: | 90A |
Peak Power: | 600W |
Standoff Voltage: | 20V |
Reverse Current-Max: | 1mA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 23.4V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0619
7,500
$0.0604
12,500
$0.0596
25,000
$0.0587
50,000+
$0.0572
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount