
Manufacturer Part #
SMBJ18A-TR
SMBJ Series 600 W 21.1 V Uni Directional Surface Mount TVS Diode - DO-214AA
Product Specification Section
STMicroelectronics SMBJ18A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMBJ18A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 20V |
Clamping Voltage-Max: | 39.3V |
Directional: | Uni-Directional |
Power Dissipation: | 600W |
Peak Output Current: | 21.5A |
Reverse Leakage Current: | 0.2µA |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -65°C to +150°C |
Breakdown Voltage-Max: | 21.1V |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
2,500
$0.0611
7,500
$0.0596
12,500
$0.0589
25,000
$0.0579
50,000+
$0.0565
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.0611 / Stock: 7,500 Qty: 2,500+$0.0611 Stock: 7,500
- Reel Qty: 2,500+ / Unit Price: $0.0611 / Stock: 37,500 Qty: 2,500+$0.0611 Stock: 37,500
- Reel Qty: 10,000+ / Unit Price: $0.0611 / Stock: 0 Qty: 2,500+$0.0611 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.0611 / Stock: 0 Qty: 2,500+$0.0611 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.0611 / Stock: 0 Qty: 2,500+$0.0611 Stock: 0
Package Qty:
2500 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount