SMBJ18A-TR in Reel by STMicroelectronics | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ18A-TR

SMBJ Series 600 W 21.1 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics SMBJ18A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 39.3V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 21.5A
Reverse Leakage Current: 0.2µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 21.1V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
10000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$596.00
USD
Quantity
Unit Price
2,500
$0.0611
7,500
$0.0596
12,500
$0.0589
25,000
$0.0579
50,000+
$0.0565